LM5121 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5121EVM

DigiKey Part Number
296-45766-ND
Manufacturer
Manufacturer Product Number
LM5121EVM
Description
EVAL BOARD FOR LM5121
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5121 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
3V ~ 12V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
250kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM5121
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 838,85000 Kč2 838,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 838,85000 Kč
Unit Price with VAT:3 435,00850 Kč