
LM5111-1MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5111-1MYX/NOPBTR-ND - Tape & Reel (TR) 296-LM5111-1MYX/NOPBCT-ND - Cut Tape (CT) 296-LM5111-1MYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-1MYX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-1MYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 100 | 31,92750 Kč | 3 192,75 Kč |
| 250 | 30,16404 Kč | 7 541,01 Kč |
| 500 | 29,10028 Kč | 14 550,14 Kč |
| 1 000 | 28,22509 Kč | 28 225,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 27,01723 Kč | 94 560,31 Kč |
| 7 000 | 26,51072 Kč | 185 575,04 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


