Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-1MY/NOPB

DigiKey Part Number
LM5111-1MY/NOPBTR-ND - Tape & Reel (TR)
LM5111-1MY/NOPBCT-ND - Cut Tape (CT)
LM5111-1MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5111-1MY/NOPB
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5111-1MY/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
14ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
8-HVSSOP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,53900 Kč475,39 Kč
2543,54160 Kč1 088,54 Kč
10039,12980 Kč3 912,98 Kč
25037,02620 Kč9 256,55 Kč
50036,36770 Kč18 183,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,71641 Kč34 716,41 Kč
2 00033,85781 Kč67 715,62 Kč
3 00033,42812 Kč100 284,36 Kč
5 00032,95174 Kč164 758,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč