Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5110-1M/NOPB

DigiKey Part Number
LM5110-1M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5110-1M/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5110-1M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
14ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5110-1MX/NOPBTexas Instruments2 711LM5110-1MX/NOPBCT-ND60,69000 KčMFR Recommended
In-Stock: 3
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč