
LM5110-1MX/NOPB | |
|---|---|
DigiKey Part Number | LM5110-1MX/NOPBTR-ND - Tape & Reel (TR) LM5110-1MX/NOPBCT-ND - Cut Tape (CT) LM5110-1MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-1MX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-1MX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 45,36100 Kč | 453,61 Kč |
| 25 | 41,51920 Kč | 1 037,98 Kč |
| 100 | 37,29170 Kč | 3 729,17 Kč |
| 250 | 35,27584 Kč | 8 818,96 Kč |
| 500 | 34,58926 Kč | 17 294,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,00276 Kč | 80 006,90 Kč |
| 5 000 | 31,36613 Kč | 156 830,65 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |

