
LM5109MA/NOPB | |
|---|---|
DigiKey Part Number | LM5109MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5109MA/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5109MA/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 95 | 27,96053 Kč | 2 656,25 Kč |
| 190 | 26,71168 Kč | 5 075,22 Kč |
| 285 | 26,08540 Kč | 7 434,34 Kč |
| 570 | 25,16665 Kč | 14 344,99 Kč |
| 1 045 | 24,49793 Kč | 25 600,34 Kč |
| 2 565 | 23,69467 Kč | 60 776,83 Kč |
| 5 035 | 23,21140 Kč | 116 869,40 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




