
LM5109BSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35304-2-ND - Tape & Reel (TR) 296-35304-1-ND - Cut Tape (CT) 296-35304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5109BSDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5109BSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,67200 Kč | 126,72 Kč |
| 25 | 11,40080 Kč | 285,02 Kč |
| 100 | 10,00930 Kč | 1 000,93 Kč |
| 250 | 9,34620 Kč | 2 336,55 Kč |
| 500 | 8,94626 Kč | 4 473,13 Kč |
| 1 000 | 8,61745 Kč | 8 617,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 8,08998 Kč | 36 404,91 Kč |
| 9 000 | 7,91253 Kč | 71 212,77 Kč |
| 13 500 | 7,82365 Kč | 105 619,27 Kč |
| 22 500 | 7,72517 Kč | 173 816,33 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






