Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM50BIM3X/NOPB

DigiKey Part Number
LM50BIM3X/NOPBTR-ND - Tape & Reel (TR)
LM50BIM3X/NOPBCT-ND - Cut Tape (CT)
LM50BIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM50BIM3X/NOPB
Description
SENSOR ANALOG -25C-100C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50BIM3X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (-3.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-25°C ~ 100°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-25°C ~ 100°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
4.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1046VNBTRMicrochip Technology15 386TC1046VNBTRCT-ND15,43000 KčSimilar
In-Stock: 8 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
525,19400 Kč125,97 Kč
1023,96300 Kč239,63 Kč
2522,48240 Kč562,06 Kč
5021,47700 Kč1 073,85 Kč
10020,55940 Kč2 055,94 Kč
50018,71072 Kč9 355,36 Kč
1 00018,02311 Kč18 023,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,04909 Kč51 147,27 Kč
6 00016,49990 Kč98 999,40 Kč
9 00016,19993 Kč145 799,37 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč