
MER1S2415SC | |
|---|---|
DigiKey Part Number | 811-2139-5-ND |
Manufacturer | |
Manufacturer Product Number | MER1S2415SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 22.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MER1S2415SC Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 5 | 131,70000 Kč | 658,50 Kč |
| 10 | 129,55800 Kč | 1 295,58 Kč |
| 25 | 126,79440 Kč | 3 169,86 Kč |
| 50 | 124,74080 Kč | 6 237,04 Kč |
| 100 | 122,71440 Kč | 12 271,44 Kč |
| 250 | 120,08252 Kč | 30 020,63 Kč |
| 500 | 118,12592 Kč | 59 062,96 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |












