General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
T77S1D3-12
T77S1D3-12
Relay Basics - Another Teaching Moment | DigiKey Electronics

T77S1D3-12

DigiKey Part Number
PB371-ND
Manufacturer
Manufacturer Product Number
T77S1D3-12
Description
RELAY GEN PURPOSE SPST 3A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T77S1D3-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
750VA, 90W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-30°C ~ 105°C
Contact Material
Silver (Ag)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1071,22500 Kč712,25 Kč
2568,01680 Kč1 700,42 Kč
5065,69020 Kč3 284,51 Kč
10063,43920 Kč6 343,92 Kč
30060,02417 Kč18 007,25 Kč
50058,49874 Kč29 249,37 Kč
1 00056,48861 Kč56 488,61 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč