
LM5085QMYE/NOPB | |
|---|---|
DigiKey Part Number | LM5085QMYE/NOPBTR-ND - Tape & Reel (TR) LM5085QMYE/NOPBCT-ND - Cut Tape (CT) LM5085QMYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085QMYE/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085QMYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 25 | 49,74840 Kč | 1 243,71 Kč |
| 100 | 44,80760 Kč | 4 480,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,45208 Kč | 10 613,02 Kč |
| 500 | 41,03220 Kč | 20 516,10 Kč |
| 750 | 40,32120 Kč | 30 240,90 Kč |
| 1 250 | 39,53335 Kč | 49 416,69 Kč |
| 1 750 | 39,07308 Kč | 68 377,89 Kč |
| 2 500 | 38,63027 Kč | 96 575,68 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



