Direct

LM5067MM-2 | |
|---|---|
DigiKey Part Number | LM5067MM-2TR-ND - Tape & Reel (TR) LM5067MM-2CT-ND - Cut Tape (CT) LM5067MM-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5067MM-2 |
Description | IC HOT SWAP CTRLR -48V 10VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MM-2 Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5067MM-2/NOPB | Texas Instruments | 7 897 | LM5067MM-2/NOPBCT-ND | 87,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,79397 Kč | 47 793,97 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



