
LM5050MKX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-49738-2-ND - Tape & Reel (TR) 296-49738-1-ND - Cut Tape (CT) 296-49738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MKX-2/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MKX-2/NOPB Models |
Category | Current - Supply 355 µA |
Manufacturer Texas Instruments | Voltage - Supply 6V ~ 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output N:1 | Supplier Device Package SOT-23-THIN |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 450 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 43,98400 Kč | 439,84 Kč |
| 25 | 40,23440 Kč | 1 005,86 Kč |
| 100 | 36,11340 Kč | 3 611,34 Kč |
| 250 | 34,14964 Kč | 8 537,41 Kč |
| 500 | 33,44054 Kč | 16 720,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,78891 Kč | 92 366,73 Kč |
| 6 000 | 30,20009 Kč | 181 200,54 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |



