


LM5046MH/NOPB | |
|---|---|
DigiKey Part Number | LM5046MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5046MH/NOPB |
Description | IC OFFLINE SW FULL-BRG 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5046MH/NOPB Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tube | Control Features Frequency Control, Soft Start, Sync |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 28-HTSSOP |
Topology Full-Bridge | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 14V ~ 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 48 | 95,08167 Kč | 4 563,92 Kč |
| 144 | 88,97174 Kč | 12 811,93 Kč |
| 288 | 85,98243 Kč | 24 762,94 Kč |
| 528 | 83,80509 Kč | 44 249,09 Kč |
| 1 008 | 81,85679 Kč | 82 511,64 Kč |
| 2 544 | 79,61733 Kč | 202 546,49 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


