
LM5041AMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-35295-2-ND - Tape & Reel (TR) 296-35295-1-ND - Cut Tape (CT) 296-35295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5041AMTCX/NOPB |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5041AMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 50,93280 Kč | 1 273,32 Kč |
| 100 | 45,91420 Kč | 4 591,42 Kč |
| 250 | 43,52212 Kč | 10 880,53 Kč |
| 500 | 42,08042 Kč | 21 040,21 Kč |
| 1 000 | 40,89340 Kč | 40 893,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,64028 Kč | 99 100,70 Kč |
| 5 000 | 38,88548 Kč | 194 427,40 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |






