
LM5036EVM-294 | |
|---|---|
DigiKey Part Number | 296-50761-ND |
Manufacturer | |
Manufacturer Product Number | LM5036EVM-294 |
Description | EVAL BOARD FOR LM5036 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5036 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 8A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5036 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 420,50000 Kč | 4 420,50 Kč |
| Unit Price without VAT: | 4 420,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 348,80500 Kč |


