
LM5033MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35293-2-ND - Tape & Reel (TR) 296-35293-1-ND - Cut Tape (CT) 296-35293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5033MMX/NOPB |
Description | IC REG CTRLR PUSH-PULL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5033MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 37,55300 Kč | 375,53 Kč |
| 25 | 34,29480 Kč | 857,37 Kč |
| 100 | 30,71410 Kč | 3 071,41 Kč |
| 250 | 29,00604 Kč | 7 251,51 Kč |
| 500 | 27,97672 Kč | 13 988,36 Kč |
| 1 000 | 27,12903 Kč | 27 129,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 25,95940 Kč | 90 857,90 Kč |
| 7 000 | 25,46882 Kč | 178 281,74 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |





