
LM5021NA-1/NOPB | |
|---|---|
DigiKey Part Number | LM5021NA-1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5021NA-1/NOPB |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021NA-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 40 | 26,06375 Kč | 1 042,55 Kč |
| 120 | 23,94475 Kč | 2 873,37 Kč |
| 280 | 22,70332 Kč | 6 356,93 Kč |
| 520 | 21,96633 Kč | 11 422,49 Kč |
| 1 000 | 21,31465 Kč | 21 314,65 Kč |
| 2 520 | 20,57562 Kč | 51 850,56 Kč |
| 5 000 | 20,13935 Kč | 100 696,75 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


