
LM5021MMX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-35292-2-ND - Tape & Reel (TR) 296-35292-1-ND - Cut Tape (CT) 296-35292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MMX-1/NOPB |
Description | IC OFFLINE SWITCH FLYBACK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz ~ 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 150kHz ~ 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 24,58440 Kč | 614,61 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| 250 | 20,59316 Kč | 5 148,29 Kč |
| 500 | 19,81582 Kč | 9 907,91 Kč |
| 1 000 | 19,72594 Kč | 19 725,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,29268 Kč | 64 024,38 Kč |
| 7 000 | 17,92224 Kč | 125 455,68 Kč |
| 10 500 | 17,73671 Kč | 186 235,45 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |












