
LM5021MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5021MM-2/NOPBTR-ND - Tape & Reel (TR) LM5021MM-2/NOPBCT-ND - Cut Tape (CT) LM5021MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MM-2/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MM-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 28,87640 Kč | 721,91 Kč |
| 100 | 25,78340 Kč | 2 578,34 Kč |
| 250 | 24,30896 Kč | 6 077,24 Kč |
| 500 | 23,42032 Kč | 11 710,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,68897 Kč | 22 688,97 Kč |
| 2 000 | 22,08727 Kč | 44 174,54 Kč |
| 3 000 | 21,78570 Kč | 65 357,10 Kč |
| 5 000 | 21,45177 Kč | 107 258,85 Kč |
| 7 000 | 21,25649 Kč | 148 795,43 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



