
LM5021MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5021MM-2/NOPBTR-ND - Tape & Reel (TR) LM5021MM-2/NOPBCT-ND - Cut Tape (CT) LM5021MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MM-2/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MM-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 31,76400 Kč | 317,64 Kč |
| 25 | 28,94800 Kč | 723,70 Kč |
| 100 | 25,84730 Kč | 2 584,73 Kč |
| 250 | 24,36916 Kč | 6 092,29 Kč |
| 500 | 23,47832 Kč | 11 739,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,74516 Kč | 22 745,16 Kč |
| 2 000 | 22,14197 Kč | 44 283,94 Kč |
| 3 000 | 21,83966 Kč | 65 518,98 Kč |
| 5 000 | 21,50489 Kč | 107 524,45 Kč |
| 7 000 | 21,30913 Kč | 149 163,91 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |











