
LM5021-1QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-40227-2-ND - Tape & Reel (TR) 296-40227-1-ND - Cut Tape (CT) 296-40227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021-1QDGKRQ1 |
Description | IC OFFLINE SWITCH FLYBACK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz ~ 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021-1QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 150kHz ~ 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,59485 Kč | 68 581,98 Kč |
| 7 000 | 19,20504 Kč | 134 435,28 Kč |
| 10 500 | 19,00985 Kč | 199 603,42 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


