Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5020MM-1/NOPB

DigiKey Part Number
LM5020MM-1/NOPBTR-ND - Tape & Reel (TR)
LM5020MM-1/NOPBCT-ND - Cut Tape (CT)
LM5020MM-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5020MM-1/NOPB
Description
IC REG CTRLR FLYBACK 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5020MM-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Frequency - Switching
200kHz ~ 630kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,66500 Kč476,65 Kč
2543,64240 Kč1 091,06 Kč
10039,22850 Kč3 922,85 Kč
25037,12112 Kč9 280,28 Kč
50036,46428 Kč18 232,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,80586 Kč34 805,86 Kč
2 00033,94547 Kč67 890,94 Kč
3 00033,51477 Kč100 544,31 Kč
5 00033,03741 Kč165 187,05 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč