



LM5010ASDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5010ASDX/NOPBTR-ND - Tape & Reel (TR) 296-LM5010ASDX/NOPBCT-ND - Cut Tape (CT) 296-LM5010ASDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010ASDX/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010ASDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010ASD/NOPB | Texas Instruments | 1 462 | 296-LM5010ASD/NOPBCT-ND | 100,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70650 Kč | 4 970,65 Kč |
| 250 | 47,13716 Kč | 11 784,29 Kč |
| 500 | 45,58876 Kč | 22 794,38 Kč |
| 1 000 | 44,31418 Kč | 44 314,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 41,04031 Kč | 184 681,39 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |




