Parametric Equivalent
Parametric Equivalent

LM5010AQ1MH/NOPB | |
|---|---|
DigiKey Part Number | LM5010AQ1MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5010AQ1MH/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AQ1MH/NOPB Models |
Category | Voltage - Output (Max) 70V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010AMH/NOPB | Texas Instruments | 3 370 | LM5010AMH/NOPB-ND | 100,16000 Kč | Parametric Equivalent |
| LM5010AQ0MH/NOPB | Texas Instruments | 749 | LM5010AQ0MH/NOPB-ND | 141,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 83,10592 Kč | 23 435,87 Kč |
| Unit Price without VAT: | 83,10592 Kč |
|---|---|
| Unit Price with VAT: | 100,55816 Kč |




