
LM5010AQ0MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43297-2-ND - Tape & Reel (TR) 296-43297-1-ND - Cut Tape (CT) 296-43297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AQ0MHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AQ0MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 76,48320 Kč | 1 912,08 Kč |
| 100 | 69,39420 Kč | 6 939,42 Kč |
| 250 | 66,01520 Kč | 16 503,80 Kč |
| 500 | 63,97880 Kč | 31 989,40 Kč |
| 1 000 | 62,30254 Kč | 62 302,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,53304 Kč | 151 332,60 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |



