Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5009AMM/NOPB

DigiKey Part Number
296-LM5009AMM/NOPBTR-ND - Tape & Reel (TR)
296-LM5009AMM/NOPBCT-ND - Cut Tape (CT)
296-LM5009AMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5009AMM/NOPB
Description
IC REG BUCK ADJ 150MA 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5009AMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1064,48500 Kč644,85 Kč
2559,28160 Kč1 482,04 Kč
10053,54700 Kč5 354,70 Kč
25050,81180 Kč12 702,95 Kč
50050,53546 Kč25 267,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,80804 Kč47 808,04 Kč
2 00046,69200 Kč93 384,00 Kč
3 00046,13282 Kč138 398,46 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč