
LM5008SDCX/NOPB | |
|---|---|
DigiKey Part Number | 296-49217-2-ND - Tape & Reel (TR) 296-49217-1-ND - Cut Tape (CT) 296-49217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008SDCX/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008SDCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 25 | 45,20440 Kč | 1 130,11 Kč |
| 100 | 40,66890 Kč | 4 066,89 Kč |
| 250 | 38,50864 Kč | 9 627,16 Kč |
| 500 | 37,20594 Kč | 18 602,97 Kč |
| 1 000 | 36,13378 Kč | 36 133,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 34,41516 Kč | 154 868,22 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


