
LM5008SDC/NOPB | |
|---|---|
DigiKey Part Number | LM5008SDC/NOPBTR-ND - Tape & Reel (TR) LM5008SDC/NOPBCT-ND - Cut Tape (CT) LM5008SDC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008SDC/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008SDC/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 25 | 58,85320 Kč | 1 471,33 Kč |
| 100 | 53,15640 Kč | 5 315,64 Kč |
| 250 | 50,43888 Kč | 12 609,72 Kč |
| 500 | 50,14994 Kč | 25 074,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,45317 Kč | 47 453,17 Kč |
| 2 000 | 46,34364 Kč | 92 687,28 Kč |
| 3 000 | 45,78810 Kč | 137 364,30 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


