
LM5008MM | |
|---|---|
DigiKey Part Number | 296-48394-2-ND - Tape & Reel (TR) 296-48394-1-ND - Cut Tape (CT) 296-48394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008MM |
Description | IC REG BUCK ADJ 350MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5008MM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5008MM/NOPB | Texas Instruments | 4 039 | 296-LM5008MM/NOPBCT-ND | 84,83000 Kč | MFR Recommended |
| LM5008MMX/NOPB | Texas Instruments | 0 | 296-35288-1-ND | 72,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,30035 Kč | 52 300,35 Kč |
| 2 000 | 51,09885 Kč | 102 197,70 Kč |
| 3 000 | 50,49718 Kč | 151 491,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 53,76034 Kč | 26 880,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 62,76720 Kč | 1 569,18 Kč |
| 100 | 56,77440 Kč | 5 677,44 Kč |
| 250 | 53,91616 Kč | 13 479,04 Kč |
| 500 | 52,19472 Kč | 26 097,36 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


