
LM5008ASD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5008ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM5008ASD/NOPBCT-ND - Cut Tape (CT) 296-LM5008ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008ASD/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008ASD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53015DGS | Texas Instruments | 2 400 | TPS53015DGS-ND | 67,82000 Kč | Similar |
| LM5008ASDX/NOPB | Texas Instruments | 5 516 | LM5008ASDX/NOPBCT-ND | 78,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 64,29600 Kč | 1 607,40 Kč |
| 100 | 58,15400 Kč | 5 815,40 Kč |
| 250 | 55,22392 Kč | 13 805,98 Kč |
| 500 | 55,09792 Kč | 27 548,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,00512 Kč | 52 005,12 Kč |
| 2 000 | 50,80907 Kč | 101 618,14 Kč |
| 3 000 | 50,21021 Kč | 150 630,63 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


