
LM5006MM/NOPB | |
|---|---|
DigiKey Part Number | LM5006MM/NOPBTR-ND - Tape & Reel (TR) LM5006MM/NOPBCT-ND - Cut Tape (CT) LM5006MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5006MM/NOPB |
Description | IC REG BUCK ADJ 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5006MM/NOPB Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 75V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,99700 Kč | 739,97 Kč |
| 25 | 68,13440 Kč | 1 703,36 Kč |
| 100 | 61,67950 Kč | 6 167,95 Kč |
| 250 | 58,60288 Kč | 14 650,72 Kč |
| 500 | 58,59954 Kč | 29 299,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,22138 Kč | 55 221,38 Kč |
| 2 000 | 53,96518 Kč | 107 930,36 Kč |
| 3 000 | 53,33632 Kč | 160 008,96 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |



