
LM5005MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5005MHX/NOPBTR-ND - Tape & Reel (TR) LM5005MHX/NOPBCT-ND - Cut Tape (CT) LM5005MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5005MHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5005MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 54,87200 Kč | 1 371,80 Kč |
| 100 | 49,52380 Kč | 4 952,38 Kč |
| 250 | 46,97504 Kč | 11 743,76 Kč |
| 500 | 45,43842 Kč | 22 719,21 Kč |
| 1 000 | 44,17412 Kč | 44 174,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,12461 Kč | 110 311,52 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |




