Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4889MMX/NOPB

DigiKey Part Number
296-38132-2-ND - Tape & Reel (TR)
296-38132-1-ND - Cut Tape (CT)
296-38132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4889MMX/NOPB
Description
IC AMP CLASS AB MONO 1W 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4889MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-VSSOP
Type
Class AB
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS4990ISTSTMicroelectronics3 394497-4451-1-ND25,20000 KčSimilar
In-Stock: 3 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
1 00010,92316 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,27624 Kč35 966,84 Kč
7 00010,04517 Kč70 316,19 Kč
10 5009,92943 Kč104 259,01 Kč
17 5009,80122 Kč171 521,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč