Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4990IST

DigiKey Part Number
497-4451-2-ND - Tape & Reel (TR)
497-4451-1-ND - Cut Tape (CT)
497-4451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4990IST
Description
IC AMP CLSS AB MONO 1.2W 8MINISO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS4990IST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,76400 Kč177,64 Kč
2516,06760 Kč401,69 Kč
10014,19460 Kč1 419,46 Kč
25013,30432 Kč3 326,08 Kč
50012,76762 Kč6 383,81 Kč
1 00012,32541 Kč12 325,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,66192 Kč46 647,68 Kč
8 00011,41535 Kč91 322,80 Kč
12 00011,29195 Kč135 503,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč