
LM4880M/NOPB | |
|---|---|
DigiKey Part Number | LM4880M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4880M/NOPB |
Description | IC AMP CLASS AB STER 325MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4880M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 325mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 Kč | 43,33 Kč |
| 10 | 31,97400 Kč | 319,74 Kč |
| 95 | 26,12305 Kč | 2 481,69 Kč |
| 190 | 24,94884 Kč | 4 740,28 Kč |
| 285 | 24,36161 Kč | 6 943,06 Kč |
| 570 | 23,49916 Kč | 13 394,52 Kč |
| 1 045 | 22,87114 Kč | 23 900,34 Kč |
| 2 565 | 22,11708 Kč | 56 730,31 Kč |
| 5 035 | 21,66332 Kč | 109 074,82 Kč |
| Unit Price without VAT: | 43,33000 Kč |
|---|---|
| Unit Price with VAT: | 52,42930 Kč |



