


LM46002AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-47097-2-ND - Tape & Reel (TR) 296-47097-1-ND - Cut Tape (CT) 296-47097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002AQPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002AQPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,58600 Kč | 1 065,86 Kč |
| 25 | 98,56480 Kč | 2 464,12 Kč |
| 100 | 89,74340 Kč | 8 974,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 85,53660 Kč | 21 384,15 Kč |
| 500 | 83,00090 Kč | 41 500,45 Kč |
| 750 | 81,73065 Kč | 61 297,99 Kč |
| 1 250 | 80,32407 Kč | 100 405,09 Kč |
| 1 750 | 79,50179 Kč | 139 128,13 Kč |
| 2 500 | 78,71058 Kč | 196 776,45 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |






