
LM46001PWPT | |
|---|---|
DigiKey Part Number | 296-37988-2-ND - Tape & Reel (TR) 296-37988-1-ND - Cut Tape (CT) 296-37988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001PWPT |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 90,52200 Kč | 905,22 Kč |
| 25 | 83,57200 Kč | 2 089,30 Kč |
| 100 | 75,93300 Kč | 7 593,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,29108 Kč | 18 072,77 Kč |
| 500 | 71,18532 Kč | 35 592,66 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

