
LM46001PWPT | |
---|---|
DigiKey Part Number | 296-37988-2-ND - Tape & Reel (TR) 296-37988-1-ND - Cut Tape (CT) 296-37988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001PWPT |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001PWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,27000 Kč | 117,27 Kč |
10 | 89,79800 Kč | 897,98 Kč |
25 | 82,90360 Kč | 2 072,59 Kč |
100 | 75,32540 Kč | 7 532,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 71,71268 Kč | 17 928,17 Kč |
500 | 69,53554 Kč | 34 767,77 Kč |
750 | 68,44516 Kč | 51 333,87 Kč |
1 250 | 67,23641 Kč | 84 045,51 Kč |
1 750 | 66,53031 Kč | 116 428,04 Kč |
2 500 | 65,85138 Kč | 164 628,45 Kč |
Unit Price without VAT: | 117,27000 Kč |
---|---|
Unit Price with VAT: | 141,89670 Kč |