SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM45BIM3X/NOPB

DigiKey Part Number
LM45BIM3X/NOPBTR-ND - Tape & Reel (TR)
LM45BIM3X/NOPBCT-ND - Cut Tape (CT)
LM45BIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM45BIM3X/NOPB
Description
SENSOR ANALOG -20C-100C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM45BIM3X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-20°C ~ 100°C)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
538,26800 Kč191,34 Kč
1036,48000 Kč364,80 Kč
2534,35360 Kč858,84 Kč
5032,89280 Kč1 644,64 Kč
10031,55820 Kč3 155,82 Kč
50028,87218 Kč14 436,09 Kč
1 00027,87294 Kč27 872,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,45627 Kč79 368,81 Kč
6 00025,65739 Kč153 944,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč