
LM45BIM3 | |
|---|---|
DigiKey Part Number | 2156-LM45BIM3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM45BIM3 |
Description | ANALOG VOLTAGE OUTPUT SENSOR, 35 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-20°C ~ 100°C) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 43,15253 Kč | 6 300,27 Kč |
| Unit Price without VAT: | 43,15253 Kč |
|---|---|
| Unit Price with VAT: | 52,21456 Kč |


