
LM4510SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-49213-2-ND - Tape & Reel (TR) 296-49213-1-ND - Cut Tape (CT) 296-49213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4510SDX/NOPB |
Description | IC REG BOOST ADJ 1A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM4510SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 23,85000 Kč | 238,50 Kč |
| 25 | 21,66320 Kč | 541,58 Kč |
| 100 | 19,25110 Kč | 1 925,11 Kč |
| 250 | 18,09960 Kč | 4 524,90 Kč |
| 500 | 17,40596 Kč | 8 702,98 Kč |
| 1 000 | 16,83481 Kč | 16 834,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 15,91930 Kč | 71 636,85 Kč |
| 9 000 | 15,61127 Kč | 140 501,43 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |



