


LM4431M3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4431M3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4431M3-2.5/NOPBCT-ND - Cut Tape (CT) LM4431M3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4431M3-2.5/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4431M3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,10920 Kč | 427,73 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| 250 | 14,19296 Kč | 3 548,24 Kč |
| 500 | 13,62602 Kč | 6 813,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,15945 Kč | 13 159,45 Kč |
| 2 000 | 12,77529 Kč | 25 550,58 Kč |
| 3 000 | 12,58284 Kč | 37 748,52 Kč |
| 5 000 | 12,36971 Kč | 61 848,55 Kč |
| 7 000 | 12,24513 Kč | 85 715,91 Kč |
| 10 000 | 12,12532 Kč | 121 253,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |









