


LM43603PWPT | |
|---|---|
DigiKey Part Number | 296-37755-2-ND - Tape & Reel (TR) 296-37755-1-ND - Cut Tape (CT) 296-37755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603PWPT |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 $ | 5,22 $ |
| 10 | 3,98500 $ | 39,85 $ |
| 25 | 3,67600 $ | 91,90 $ |
| 100 | 3,33600 $ | 333,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,17380 $ | 793,45 $ |
| 500 | 3,07606 $ | 1 538,03 $ |
| 750 | 3,02711 $ | 2 270,33 $ |
| 1 250 | 2,97286 $ | 3 716,07 $ |
| 1 750 | 2,94117 $ | 5 147,05 $ |
| 2 500 | 2,91069 $ | 7 276,73 $ |
| Unit Price without VAT: | 5,22000 $ |
|---|---|
| Unit Price with VAT: | 6,31620 $ |




