
LM43603PWPR | |
|---|---|
DigiKey Part Number | 296-44477-2-ND - Tape & Reel (TR) 296-44477-1-ND - Cut Tape (CT) 296-44477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603PWPR |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603PWPR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 72,75800 Kč | 727,58 Kč |
| 25 | 66,97520 Kč | 1 674,38 Kč |
| 100 | 60,61280 Kč | 6 061,28 Kč |
| 250 | 57,58072 Kč | 14 395,18 Kč |
| 500 | 57,53956 Kč | 28 769,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,00987 Kč | 106 019,74 Kč |
| 4 000 | 51,99115 Kč | 207 964,60 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |




