
LM43603DSUT | |
|---|---|
DigiKey Part Number | 296-46613-2-ND - Tape & Reel (TR) 296-46613-1-ND - Cut Tape (CT) 296-46613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603DSUT |
Description | IC REG BUCK ADJ 3A 16SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM43603DSUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-SON (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,18000 Kč | 115,18 Kč |
| 10 | 88,16200 Kč | 881,62 Kč |
| 25 | 81,38680 Kč | 2 034,67 Kč |
| 100 | 73,94210 Kč | 7 394,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,39348 Kč | 17 598,37 Kč |
| 500 | 68,25450 Kč | 34 127,25 Kč |
| 750 | 67,18345 Kč | 50 387,59 Kč |
| 1 250 | 65,99613 Kč | 82 495,16 Kč |
| 1 750 | 65,30261 Kč | 114 279,57 Kč |
| 2 500 | 64,63538 Kč | 161 588,45 Kč |
| Unit Price without VAT: | 115,18000 Kč |
|---|---|
| Unit Price with VAT: | 139,36780 Kč |

