


LM43603AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-46970-2-ND - Tape & Reel (TR) 296-46970-1-ND - Cut Tape (CT) 296-46970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603AQPWPRQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,07000 Kč | 107,07 Kč |
10 | 81,71600 Kč | 817,16 Kč |
25 | 75,36280 Kč | 1 884,07 Kč |
100 | 68,37450 Kč | 6 837,45 Kč |
250 | 65,04124 Kč | 16 260,31 Kč |
500 | 63,03242 Kč | 31 516,21 Kč |
1 000 | 61,37934 Kč | 61 379,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 60,01852 Kč | 120 037,04 Kč |
Unit Price without VAT: | 107,07000 Kč |
---|---|
Unit Price with VAT: | 129,55470 Kč |