
LM43600PWPT | |
|---|---|
DigiKey Part Number | 296-38370-2-ND - Tape & Reel (TR) 296-38370-1-ND - Cut Tape (CT) 296-38370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43600PWPT |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,07000 Kč | 102,07 Kč |
| 10 | 77,80000 Kč | 778,00 Kč |
| 25 | 71,69680 Kč | 1 792,42 Kč |
| 100 | 64,99580 Kč | 6 499,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,80176 Kč | 15 450,44 Kč |
| 500 | 59,87626 Kč | 29 938,13 Kč |
| 750 | 58,91196 Kč | 44 183,97 Kč |
| 1 250 | 57,84324 Kč | 72 304,05 Kč |
| 1 750 | 57,21882 Kč | 100 132,93 Kč |
| 2 500 | 56,61852 Kč | 141 546,30 Kč |
| Unit Price without VAT: | 102,07000 Kč |
|---|---|
| Unit Price with VAT: | 123,50470 Kč |





