Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
SOT-23-3

LM431CIM3X/NOPB

DigiKey Part Number
LM431CIM3X/NOPBTR-ND - Tape & Reel (TR)
LM431CIM3X/NOPBCT-ND - Cut Tape (CT)
LM431CIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431CIM3X/NOPB
Description
IC VREF SHUNT -0.6/+0.4% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431CIM3X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
-0.6%, +0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,18840 Kč254,71 Kč
1008,92620 Kč892,62 Kč
2508,32444 Kč2 081,11 Kč
5007,96202 Kč3 981,01 Kč
1 0007,66364 Kč7 663,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29499 Kč21 884,97 Kč
6 0007,11454 Kč42 687,24 Kč
9 0007,02420 Kč63 217,80 Kč
15 0006,92415 Kč103 862,25 Kč
21 0006,86561 Kč144 177,81 Kč
30 0006,80938 Kč204 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč