
IRS4428STRPBF | |
|---|---|
DigiKey Part Number | IRS4428STRPBFTR-ND - Tape & Reel (TR) IRS4428STRPBFCT-ND - Cut Tape (CT) IRS4428STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS4428STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS4428STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2.3A, 3.3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 100 | 12,98520 Kč | 1 298,52 Kč |
| 250 | 12,15952 Kč | 3 039,88 Kč |
| 500 | 11,66144 Kč | 5 830,72 Kč |
| 1 000 | 11,25136 Kč | 11 251,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,81850 Kč | 27 046,25 Kč |
| 5 000 | 10,55763 Kč | 52 788,15 Kč |
| 7 500 | 10,42696 Kč | 78 202,20 Kč |
| 12 500 | 10,28218 Kč | 128 527,25 Kč |
| 17 500 | 10,19762 Kč | 178 458,35 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










